84-0100.0 | eao
Actuator, Ø 22.5 mm, Ø 25 mm, round, Black, Plastic, IP67
Unit Price (€ / pc.)
10.2102 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
5 pcs.
9.6509 €
15 pcs.
9.1511 €
25 pcs.
8.5561 €
50 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 84-0100.0, eao
Actuator, Ø 22.5 mm, Ø 25 mm, round, Black, Plastic, IP67.
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | Vorsatz | |
Type of mounting | Panelmontage |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |