84-0200.7 | eao

Actuator, Ø 22.5 mm, Ø 25 mm, round, Nature, Aluminium, anodised, IP67

Order No.: 12G0443
MPN:
84-0200.7
Series: 84
84-0200.7 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
19.7659 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
5 pcs.
18.7306 €
10 pcs.
17.7905 €
15 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Actuator, 84-0200.7, eao

Actuator, Ø 22.5 mm, Ø 25 mm, round, Nature, Aluminium, anodised, IP67.

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version Vorsatz
Type of mounting Panelmontage
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes