84-1091.7 | eao
Actuator, Ø 22.5 mm, Ø 25 mm, illuminative, round, White, Plastic, translucent, Momentary, IP67
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.70 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6961 €
5 pcs.
14.8631 €
10 pcs.
14.1253 €
15 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Actuator, 84-1091.7, eao
Actuator, Ø 22.5 mm, Ø 25 mm, illuminative, round, White, Plastic, translucent, Momentary, IP67.
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | Vorsatz | |
Type of mounting | Panelmontage |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |