84-1101.0 | eao

Lamp socket, faston plug 2.8 x 0.8 mm, 84-1101.0

Order No.: 12G0445
MPN:
84-1101.0
Series: 84
84-1101.0 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
5 pcs.
9.6509 €
15 pcs.
9.1511 €
25 pcs.
8.5561 €
50 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp socket, 84-1101.0, eao

Lamp socket, Ø 22.5 mm, Ø 25 mm, illuminative, round, Black, Plastic, Momentary, IP67.

Technical specifications
Filter Property Value
Version lamp socket
Type of mounting panel mounting
Connection faston plug 2.8 x 0.8 mm
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes