84-8001.2620 | eao

LED element, red, 24 V AC/DC, faston plug 2.8 x 0.8 mm, 84-8001.2620

Order No.: 12G0686
MPN:
84-8001.2620
Series: 84
84-8001.2620 eao Lamp Holders
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
5 pcs.
15.5295 €
10 pcs.
14.7560 €
15 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator element, 84-8001.2620, eao

Indicator element, Red, Single-LED, 24 V DC ±10 %, Plug-in terminal, 2.8 x 0.8 mm.

Technical specifications
Filter Property Value
Version LED element
Connection faston plug 2.8 x 0.8 mm
Colour of the LED red
Voltage 24 V AC/DC
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes