84-8001.5620 | eao
Indicator element, Green, Single-LED, 24 V DC ±10 %, Plug-in terminal, 2.8 x 0.8 mm
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
5 pcs.
15.5295 €
10 pcs.
14.7560 €
15 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator element, 84-8001.5620, eao
Indicator element, Green, Single-LED, 24 V DC ±10 %, Plug-in terminal, 2.8 x 0.8 mm.
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | Leuchtmelderelement | |
Colour of the LED | grün | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |