10-2509.1142 | eao

Single-LED, BA9s, Red, 12 V AC/DC +10%

Order No.: 12G0699
MPN:
10-2509.1142
Series: 10
10-2509.1142 eao Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.3780 €
10 pcs.
6.9972 €
25 pcs.
6.5450 €
50 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LED, 10-2509.1142, eao

Single-LED, BA9s, Red, 12 V AC/DC +10%.

Technical specifications
diameter 10 mm
Colour of the LED rot
Length 25 mm
Rated voltage (AC) 12 V
Rated voltage (DC) 12 V
Rated current 16 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CZ
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes