10-2512.1145 | eao
Single-LED, BA9s, Green, 24 V AC/DC +10%
Unit Price (€ / pc.)
8.2110 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
5 pcs.
7.7707 €
10 pcs.
7.3661 €
25 pcs.
6.8901 €
50 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LED, 10-2512.1145, eao
Single-LED, BA9s, Green, 24 V AC/DC +10%.
Technical specifications
diameter | 10 mm | |
Colour of the LED | grün | |
Length | 25 mm | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 7 mA | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |