10-2512.1149 | eao

Single-LED, BA9s, White, 24 V AC/DC +10%

Order No.: 12G0705
MPN:
10-2512.1149
Series: 10
10-2512.1149 eao Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
5 pcs.
10.2102 €
10 pcs.
9.6866 €
25 pcs.
9.0559 €
50 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LED, 10-2512.1149, eao

Single-LED, BA9s, White, 24 V AC/DC +10%.

Technical specifications
diameter 10 mm
Colour of the LED weiß
Length 25 mm
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 7 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CN
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes