10-2601.3172S | eao

Single-LED, T1 Bi-Pin, Red, 2 - 6 V DC

Order No.: 12G0713
MPN:
10-2601.3172S
Series: 10
10-2601.3172S eao Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.4042 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LED, 10-2601.3172S, eao

Single-LED, T1 Bi-Pin, Red, 2 - 6 V DC.

Technical specifications
Colour of the LED rot
Rated voltage (DC) 6 V
Rated current 20 mA
Product type LED
Socket version Bi-Pin T1
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes