10-2603.3174S | eao
Single-LED, T1 Bi-Pin, Yellow, 2 - 6 V DC
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.4042 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LED, 10-2603.3174S, eao
Single-LED, T1 Bi-Pin, Yellow, 2 - 6 V DC.
Technical specifications
Colour of the LED | gelb | |
Rated voltage (DC) | 6 V | |
Rated current | 20 mA | |
Product type | LED | |
Socket version | Bi-Pin T1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |