10-2603.3175K | eao
Single-LED, T1 Bi-Pin, Green, 3,2 V DC
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
250 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LED, 10-2603.3175K, eao
Single-LED, T1 Bi-Pin, Green, 3,2 V DC.
Technical specifications
Colour of the LED | grün | |
Rated voltage (DC) | 3.2 V | |
Rated current | 20 mA | |
Product type | LED | |
Socket version | Bi-Pin T1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |