10-2613.1075 | eao
LED lamp, Bi-Pin T1, 28 V (DC), 28 V (AC), green, 10-2613.1075
Unit Price (€ / pc.)
11.2336 € *
Next delivery: 10 pcs. on 2026-01-14
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.6505 €
15 pcs.
10.1150 €
25 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-LED, 10-2613.1075, eao
Single-LED, T1 Bi-Pin, Green, 28 V AC/DC +10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Socket version | Bi-Pin T1 | |
| Rated current | 9 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour of the LED | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |