10-2H24.2052 | eao

Single-LED, BA9s, Red, 130 V AC +10%

Order No.: 12G0721
MPN:
10-2H24.2052
Series: 10
10-2H24.2052 eao Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
5 pcs.
6.7235 €
10 pcs.
6.3784 €
25 pcs.
5.9738 €
50 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LED, 10-2H24.2052, eao

Single-LED, BA9s, Red, 130 V AC +10%.

Technical specifications
diameter 10 mm
Colour of the LED rot
Length 25 mm
Rated voltage (AC) 130 V
Rated current 5 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CN
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes