10-2H24.2055 | eao

Single-LED, BA9s, Green, 130 V AC +10%

Order No.: 12G0722
MPN:
10-2H24.2055
Series: 10
10-2H24.2055 eao Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
5 pcs.
9.0678 €
10 pcs.
8.5918 €
25 pcs.
8.0444 €
50 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-LED, 10-2H24.2055, eao

Single-LED, BA9s, Green, 130 V AC +10%.

Technical specifications
diameter 10 mm
Colour of the LED grün
Length 25 mm
Rated voltage (AC) 130 V
Rated current 3 mA
Product type LED
Socket version BA9s
Logistics
Country of origin CN
Customs tariff number 85395200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes