10-2H24.2059 | eao
Single-LED, BA9s, White, 130 V AC +10%
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
5 pcs.
10.6862 €
15 pcs.
10.1507 €
25 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LED, 10-2H24.2059, eao
Single-LED, BA9s, White, 130 V AC +10%.
Technical specifications
diameter | 10 mm | |
Colour of the LED | weiß | |
Length | 25 mm | |
Rated voltage (AC) | 130 V | |
Rated current | 2 mA | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |