10-2H25.2049 | eao
Single-LED, BA9s, White, 230 V AC +10%
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
5 pcs.
9.3653 €
10 pcs.
8.8893 €
25 pcs.
8.3062 €
50 pcs.
7.8064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-LED, 10-2H25.2049, eao
Single-LED, BA9s, White, 230 V AC +10%.
Technical specifications
diameter | 10 mm | |
Colour of the LED | weiß | |
Length | 25 mm | |
Rated voltage (AC) | 230 V | |
Rated current | 1.5 mA | |
Product type | LED | |
Socket version | BA9s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |