82-4571.1000 | eao

Pushbutton Ø 16 mm silver contact, Momentary, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Nature

Order No.: 12G0031
MPN:
82-4571.1000
Series: 82
82-4571.1000 eao Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
5 pcs.
14.8869 €
10 pcs.
14.1372 €
15 pcs.
13.2566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton , 82-4571.1000, eao

Pushbutton Ø 16 mm silver contact, Momentary, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Nature.

Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated No
Installation diameter 16 mm
Actuator colour silber
contact surface versilbert
Latching switching function tastend
Protection class IP65/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes