82-5152.1113 | eao

Illuminated pushbutton Ø 19 mm silver contact, Momentary, 12 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Red, Silver

Order No.: 12G0157
MPN:
82-5152.1113
Series: 82
82-5152.1113 eao Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
22.0388 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
5 pcs.
20.9202 €
10 pcs.
19.5874 €
15 pcs.
18.4212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 82-5152.1113, eao

Illuminated pushbutton Ø 19 mm silver contact, Momentary, 12 V AC/DC, 1 C, Screw terminal, round, Stainless steel, Red, Silver.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Latching switching function tastend
Protection class IP65/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes