82-5551.0134 | eao
Indicator 19 mm, 24 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Green, Nature
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
5 pcs.
17.7429 €
10 pcs.
16.8623 €
15 pcs.
15.8032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator, 82-5551.0134, eao
Indicator 19 mm, 24 V AC/DC, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Green, Nature.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | grün | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |