82-5751.1114 | eao
EAO Series 82 Illuminated Pushbutton, Momentary, 19mm, Alu Red, 82-5751.1114
Unit Price (€ / pc.)
34.6647 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
5 pcs.
32.8916 €
10 pcs.
30.8091 €
15 pcs.
28.9646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 82-5751.1114, eao
Illuminated Pushbutton, Momentary, 19mm, Alu Red.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | rot | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Latching switching function | tastend | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |