82-5851.2000 | eao
EAO Series 82 Pushbutton, Maintained, 19mm, Alu Green, Flush, no LED,Solder Terminals, 82-5851.2000
Unit Price (€ / pc.)
31.4755 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
31.48 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4755 €
5 pcs.
29.8690 €
10 pcs.
27.9769 €
15 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton , 82-5851.2000, eao
Pushbutton, Maintained, 19mm, Alu Green, Flush, no LED, Solder Terminals.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 19 mm | |
Actuator colour | grün | |
contact surface | versilbert | |
Latching switching function | rastend | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |