82-6151.1A14.B001 | eao
Illuminated pushbutton Ø 22 mm stainless steel 304, with symbol, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Red, ON/OFF, Silver
Unit Price (€ / pc.)
36.4616 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
3 pcs.
34.6052 €
5 pcs.
32.4156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 82-6151.1A14.B001, eao
Illuminated pushbutton Ø 22 mm stainless steel 304, with symbol, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Stainless steel, Red, ON/OFF, Silver.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | versilbert | |
Latching switching function | tastend | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |