82-6151.2A24.B001 | eao

Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, Blue, ON/OFF, Silver

Order No.: 12G0226
MPN:
82-6151.2A24.B001
Series: 82
82-6151.2A24.B001 eao Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
36.4616 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
3 pcs.
34.6052 €
5 pcs.
32.4156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 82-6151.2A24.B001, eao

Illuminated pushbutton Ø 22 mm stainless steel 304, with symbol, Momentary, 24 V DC, 1 C, Soldering terminal, 2.8 x 0.5 mm, Round, Stainless steel 304, Blue, ON/OFF, Silver.

Technical specifications
Connection Lötanschluss
Design rund
Printed Yes
illuminated Yes
Installation diameter 19 mm
Actuator colour silber
Farbe der Beleuchtung blau
contact surface versilbert
Latching switching function tastend
Protection class IP65/IP67
Vandal-proof Yes
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes