82-6552.2123 | eao
Illuminated pushbutton Ø 22 mm silver contact, Maintained, 240 V AC @ 3 A, 12 V AC/DC, 1 C, Screw terminal, round, Aluminium, Blue, Nature
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
5 pcs.
22.8361 €
10 pcs.
21.3843 €
15 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 82-6552.2123, eao
Illuminated pushbutton Ø 22 mm silver contact, Maintained, 240 V AC @ 3 A, 12 V AC/DC, 1 C, Screw terminal, round, Aluminium, Blue, Nature.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | blau | |
contact surface | versilbert | |
Latching switching function | rastend | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |