82-6571.1000 | eao
Pushbutton Ø 22 mm silver contact, Momentary, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Nature
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
5 pcs.
17.6596 €
10 pcs.
16.7790 €
15 pcs.
15.7318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton , 82-6571.1000, eao
Pushbutton Ø 22 mm silver contact, Momentary, 1 C, Soldering terminal, 2.8 x 0.5 mm, round, Aluminium, Nature.
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Latching switching function | tastend | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |