82-6651.2114 | eao

Illuminated pushbutton Ø 22 mm stainless steel 316L, Maintained, 36 V AC/DC @ 0,6 A, 24 V DC (LED), 1 C, Plug-in terminal, 2.8 x 0.5 mm, round, Stainless steel 316L, Red, Silver

Order No.: 12G0236
MPN:
82-6651.2114
Series: 82
82-6651.2114 eao Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
21.6223 €
10 pcs.
20.2538 €
15 pcs.
19.0400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton, 82-6651.2114, eao

Illuminated pushbutton Ø 22 mm stainless steel 316L, Maintained, 36 V AC/DC @ 0,6 A, 24 V DC (LED), 1 C, Plug-in terminal, 2.8 x 0.5 mm, round, Stainless steel 316L, Red, Silver.

Technical specifications
Connection Steckanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Latching switching function rastend
Protection class IP65/IP67
Vandal-proof Yes
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes