82-6657.2000 | eao
Pushbutton, illuminated pushbutton with connector M12, Ø 22 mm, stainless steel 316L, Maintained, 35 V AC/DC @ 0,6 A, Connector M12 (5 pins), round, Stainless steel 316L, Silver
Unit Price (€ / pc.)
58.5361 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
58.54 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5361 €
3 pcs.
55.8348 €
5 pcs.
53.3715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton , 82-6657.2000, eao
Pushbutton, illuminated pushbutton with connector M12, Ø 22 mm, stainless steel 316L, Maintained, 35 V AC/DC @ 0,6 A, Connector M12 (5 pins), round, Stainless steel 316L, Silver.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Latching switching function | rastend | |
Breaking capacity | 0,6 A/35 V | |
Protection class | IP65/IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |