82-4152.01A4 | eao

Signal light, 24 V (AC), 24 V (DC), red/green, Mounting Ø 16 mm, LED number: 2, 82-4152.01A4

Order No.: 12G0756
MPN:
82-4152.01A4
Series: 82
82-4152.01A4 eao Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
5 pcs.
23.4549 €
10 pcs.
21.9674 €
15 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Indicator, 82-4152.01A4, eao

Indicator 16 mm, 24 V AC/DC, Screw terminal, round, Stainless steel, Red / Green, Silver.

Technical specifications
Connection Schraubanschluss
Number of LEDs 2
Installation diameter 16 mm
Farbe der Beleuchtung rot/grün
Assembly Frontplattenmontage
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Rated current 7 mA
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes