46-50J.1413 | eao
Legend plate, Ø 60 mm, Ø 22 mm, Yellow
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7842 €
25 pcs.
3.5938 €
50 pcs.
3.3558 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Legend plate, 46-50J.1413, eao
Legend plate, Ø 60 mm, Ø 22 mm, Yellow.
Technical specifications
Suitable for | 46 Serie | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |