51-903.4 | eao

Lens, 21.5 mm x 15.3 mm, illuminative, Yellow, flush, Plastic

Order No.: 12G0570
MPN:
51-903.4
Series: 51
51-903.4 eao Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3201 €
25 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens, 51-903.4, eao

Lens, 21.5 mm x 15.3 mm, illuminative, Yellow, flush, Plastic.

Technical specifications
Product type Druckhaube
Version 21,5 mm x 15,3 mm, rechteckig
Suitable for 51 Serie
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes