51-903.5 | eao
Lens, 21.5 mm x 15.3 mm, illuminative, Green, flush, Plastic
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3201 €
25 pcs.
3.0821 €
50 pcs.
2.8798 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens, 51-903.5, eao
Lens, 21.5 mm x 15.3 mm, illuminative, Green, flush, Plastic.
Technical specifications
Product type | Druckhaube | |
Version | 21,5 mm x 15,3 mm, rechteckig | |
Suitable for | 51 Serie |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |