51-925 | eao
Protection cover, 24 mm x 23 mm, Plastic, transparent, Colourless
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
6.0571 €
15 pcs.
5.7477 €
25 pcs.
5.3788 €
50 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 51-925, eao
Protection cover, 24 mm x 23 mm, Plastic, transparent, Colourless.
Technical specifications
Product type | Schutzklappe | |
Version | 24 mm x 23 mm, Kunststoff, transparent, Farblos | |
Suitable for | 51 Serie |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |