61-9642.4 | eao
Lens, Ø 19.7 mm, illuminative, Yellow, flush, Plastic, according to UL 94 HB
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.4153 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens, 61-9642.4, eao
Lens, Ø 19.7 mm, illuminative, Yellow, flush, Plastic, according to UL 94 HB.
Technical specifications
Product type | Druckhaube | |
Version | Ø 19,7 mm, rund | |
Suitable for | 61 Serie |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |