84-7111.200 | eao
Lens, Ø 19.7 mm, illuminative, no symbol, Red, flush, Plastic
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4391 €
25 pcs.
3.2606 €
50 pcs.
3.0464 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens, 84-7111.200, eao
Lens, Ø 19.7 mm, illuminative, no symbol, Red, flush, Plastic.
Technical specifications
Product type | Druckhaube | |
Version | Ø 19,7 mm, rund | |
Suitable for | 84 Serie |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |