Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
5 pcs.
8.2824 €
15 pcs.
7.8540 €
25 pcs.
7.3542 €
50 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in base, 61-9821.1, eao
PCB plug-in base for snap-action switching element, indicator- and diode element.
Technical specifications
Width | 17.7 mm | |
Suitable for | 61 Serie | |
Height | 10.8 mm | |
Length | 23.4 mm | |
Product type | Printstecksockel |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |