Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
5 pcs.
11.2693 €
15 pcs.
10.7100 €
25 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in base, 61-9823, eao
PCB plug-in base for slow-make switching element.
Technical specifications
Width | 15 mm | |
Suitable for | 61 Serie | |
Height | 9.4 mm | |
Length | 23 mm | |
Product type | Printstecksockel |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |