Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
5 pcs.
8.8655 €
15 pcs.
8.4133 €
25 pcs.
7.8659 €
50 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in base, 61-9903, eao
PCB plug-in base for emergency stop switch compact.
Technical specifications
diameter | 16.5 mm | |
Suitable for | 61 Serie | |
Height | 9 mm | |
Product type | Printstecksockel |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |