84-920 | eao

PCB plug-in base, 20.3 mm x 15.8 mm x 8.3 mm, Metal / plastic, PCB terminal, Axial

Order No.: 12G0690
MPN:
84-920
Series: 84
84-920 eao Switches Accessories
Image may differ
Unit Price (€ / pc.)
11.6620 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
5 pcs.
11.0432 €
15 pcs.
10.4958 €
25 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in base, 84-920, eao

PCB plug-in base, 20.3 mm x 15.8 mm x 8.3 mm, Metal / plastic, PCB terminal, Axial.

Technical specifications
Width 20.3 mm
Suitable for 84 Serie
Height 8.3 mm
Length 15.8 mm
Product type Printstecksockel
Logistics
Country of origin CH
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes