45-311.1Z10 | eao
Switching element, Slow-make switching element, 500 V AC @ 10 A, Silver, 1 NO, Screw terminal, Front mounting
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
5 pcs.
9.9484 €
15 pcs.
9.4367 €
25 pcs.
8.8298 €
50 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 45-311.1Z10, eao
Switching element, Slow-make switching element, 500 V AC @ 10 A, Silver, 1 NO, Screw terminal, Front mounting.
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |