45-312.1Z40 | eao
Switching element, Slow-make switching element, 500 V AC @ 10 A, Silver, 1 NC, Spring-type terminal, Front mounting
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.4244 €
15 pcs.
9.8889 €
25 pcs.
9.2463 €
50 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 45-312.1Z40, eao
Switching element, Slow-make switching element, 500 V AC @ 10 A, Silver, 1 NC, Spring-type terminal, Front mounting.
Technical specifications
Connection | Federzugklemmen | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 1 Öffner |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |