61-8410.12 | eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Silver, 1 NO, Plug-in terminal, 2.8 x 0.5 mm
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
5 pcs.
10.0436 €
15 pcs.
9.5200 €
25 pcs.
8.9012 €
50 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 61-8410.12, eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Silver, 1 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |