61-8420.12 | eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Silver, 2 NO, Plug-in terminal, 2.8 x 0.5 mm
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.7568 €
10 pcs.
12.1142 €
15 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 61-8420.12, eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Silver, 2 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |