61-8615.11 | eao
Switching element, Slow-make switching element, 250 V AC/DC @ 5 A, Silver, 1 NO, Screw terminal
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
5 pcs.
16.4339 €
10 pcs.
15.6128 €
15 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 61-8615.11, eao
Switching element, Slow-make switching element, 250 V AC/DC @ 5 A, Silver, 1 NO, Screw terminal.
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |