61-8755.11 | eao
Switching element, Slow-make switching element, 250 V AC/DC @ 5 A, Silver, 2 NC, Screw terminal
Unit Price (€ / pc.)
24.2879 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
24.29 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2879 €
5 pcs.
23.0503 €
10 pcs.
21.5866 €
15 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 61-8755.11, eao
Switching element, Slow-make switching element, 250 V AC/DC @ 5 A, Silver, 2 NC, Screw terminal.
Technical specifications
Connection | Schraubanschluss | |
Version | Schaltelement | |
Contact material | silber | |
Latching switching function | 2 Öffner |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |