61-8775.37 | eao
Switching element, Slow-make switching element, 50 V AC/DC @ 0,3 A, Gold, 1 NC / 1 NO, Plug-in terminal, 2.8 x 0.5 mm
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
5 pcs.
15.9460 €
10 pcs.
15.1487 €
15 pcs.
14.2086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 61-8775.37, eao
Switching element, Slow-make switching element, 50 V AC/DC @ 0,3 A, Gold, 1 NC / 1 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Schaltelement | |
Contact material | gold | |
Latching switching function | 1 Schließer + 1 Öffner |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |