84-8511.9640 | eao
Switching element, Short-travel element, 42 V AC/DC @ 0,1 A, Gold-plated silver, 1 NO, Flat ribbon cable
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
22.72 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7171 €
5 pcs.
21.5628 €
10 pcs.
20.1943 €
15 pcs.
18.9924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching element, 84-8511.9640, eao
Switching element, Short-travel element, 42 V AC/DC @ 0,1 A, Gold-plated silver, 1 NO, Flat ribbon cable.
Technical specifications
Connection | Drahtanschluss | |
Version | Schaltelement | |
Contact material | gold/silber | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |