121723 | EATON

Trip block, 0.3 - 1.2 A, Motor protection, Connection to SmartWire-DT: no, For use with: PKE12 basic

Order No.: 82P0034
EAN: 4015081195336
MPN:
121723
PKE-XTU-1,2
121723 EATON Accessories for load management Image 1
121723 EATON Accessories for load management Image 2
121723 EATON Accessories for load management Image 3
Image may differ
Unit Price (€ / pc.)
85.8109 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
85.81 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8109 €
3 pcs.
82.0981 €
5 pcs.
78.6947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trip block, 121723, EATON

The trip block operates within a range of 0.3 to 1.2 A and provides motor protection. It is not compatible with SmartWire-DT and is designed for use with the PKE12 basic device.

Technical specifications
Version 0,3-1,2 A
Suitable for PKE12
Accessory Type Auslöseblock
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei-Titan-Zirkonoxid, Bortrioxid, Bleimonoxid [Blei(II)oxid], Blei