171303 | EATON

Signal tower basic module, wall mounting, black, (L x W x H) 56 x 66 x 94 mm, for SL4 series, 171303

Order No.: 82P0043
EAN: 4015081678457
MPN:
171303
SL4-PIB-FW
171303 EATON Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
62.3084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.31 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3084 €
3 pcs.
59.6190 €
5 pcs.
57.1438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base module, 171303, EATON

The base module is designed for vertical installation on one side.

Technical specifications
Version Signalsäule Basismodul, Wandbfestigung
Width 66 mm
Colour schwarz
Suitable for SL4 Serie
Weight 67 g
Height 94 mm
Length 56 mm
Logistics
Country of origin AT
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes