171449 | EATON

Signal tower basic module, direct mounting, black, (L x W x H) 100 x 100 x 94 mm, for SL7 series, 171449

Order No.: 82P0042
EAN: 4015081677795
MPN:
171449
SL7-CB-EMH
171449 EATON Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
56.5726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.57 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5726 €
3 pcs.
54.1212 €
5 pcs.
51.8840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base module, 171449, EATON

The primary module features external mounting holes.

Technical specifications
Version Signalsäule Basismodul, Direktmontage
Width 100 mm
Colour schwarz
Suitable for SL7 Serie
Weight 176 g
Height 94 mm
Length 100 mm
Logistics
Country of origin CZ
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes